
This 50V 5% resistor is packaged in a 0603 surface mount package. It is lead free and features moisture resistance. The resistor is supplied in a bag with a quantity of one. It is part of the RC series from Yageo.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | RC |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
