
This surface mount resistor features a 50V DC rated voltage and 5% tolerance. It is lead free and moisture resistant. The resistor is packaged in a bag with a quantity of one. It is suitable for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 680000R |
| Series | RC |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
