Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
YAGEO
PHL5-KIT
Datasheet
Yageo
PHL5-KIT
Volume Production
RES KIT 100K-1M 1/16W 1600PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
RES KIT 100K-1M 1/16W 1600PCS
Resistance
100000R
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Features
Moisture Resistant
Lead Free
Lead Free
Mount
Surface Mount
Resistance
100000R
Series
RC
Tolerance
1%
DC Rated Voltage
50V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account