Yageo PLT20/14/2/S-3C95 technical specifications.
| Height | 2.3mm |
| Length | 20mm |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PLT20/14/2/S-3C95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.