FERROXCUBE PLT64/50/5-3F4 FERRITE PLATE, I, PLT64/50/5.1-3F4
Checking distributor stock and pricing after the page loads.
Yageo PLT64/50/5-3F4 technical specifications.
| Height | 5.08mm |
| Length | 64mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.