This 5W axial resistor from Yageo features a resistance of 510 ohms with a tolerance of 5%. It is available in a through-hole package with a length of 0.669 inches. The resistor is packaged in quantities of 500 on a reel and is compliant with RoHS regulations.
Yageo PNP5WVJR-73-510R technical specifications.
| Package/Case | Axial |
| Length | 0.669inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP5WVJR-73-510R to view detailed technical specifications.
No datasheet is available for this part.