Sign in to ask questions about the Yageo PQ35/35-3C95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PQ35/35-3C95 technical specifications.
| Height | 35mm |
| Length | 36.1mm |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PQ35/35-3C95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.