
YAGEO (PHYCOMP) RC0402FR-SKE12L RESISTOR, KIT, RC0402 0402 E12
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Series | RC32H |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |