
120kR thick film chip resistor with 5% tolerance, designed for surface mount technology. Features a 0402 (1005 metric) rectangular case, measuring 1mm in length, 0.5mm in width, and 0.35mm in height. Rated for 1/16W (63mW) maximum power dissipation and 50V DC rated voltage, operating from -55°C to +155°C. This moisture-resistant, lead-free component is supplied in tape and reel packaging.
Yageo RC0402JR-07120KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07120KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
