
Surface mount chip resistor with 68.1 Ohm resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 1/10W (100mW) power rating, and 75V voltage rating. Constructed with copper contacts and tin matte plating, this moisture-resistant component operates from -55°C to 155°C. Designed for surface mounting with two terminations, it is RoHS compliant and packaged on tape and reel.
Yageo RC0603FR-0768R1L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Material | Copper |
| Contact Plating | Tin, Matte |
| Current Rating | 1.8A |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Gender | Female |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 650um |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0768R1L to view detailed technical specifications.
No datasheet is available for this part.
