A thick film chip resistor designed for general purpose surface mount applications. It features a high reliability construction using lead-free terminations and is moisture resistant. The part is rated for 0.125 Watts at 70°C and has a maximum working voltage of 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0805FR-07100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100000Ohms |
| Tolerance | 1% |
| Power Rating | 0.125W |
| Temperature Coefficient | ±100ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Maximum Working Voltage | 150V |
| Number of Terminations | 2 |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Yageo RC0805FR-07100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo RC0805FR-07100KL
The DC1709A is a programming board designed to verify and program the internal EEPROM of the LTC3880 and LTC3880-1 dual-phase DC/DC controllers using LTpowerPlay software.