Yageo RC0805JR-SKE24L technical specifications.
| Package/Case | 0805 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0805JR-SKE24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
