The RL0805FR-070R1L is a low resistance, thick film chip resistor designed for current sensing applications. It features lead-free terminations made by a thick film process and is highly reliable for surface mount assembly.
Yageo RL0805FR-070R1L technical specifications.
| Resistance | 0.1Ohms |
| Resistance Tolerance | 1% |
| Power Rating | 0.125W |
| Temperature Coefficient | ±600ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Maximum Working Voltage | sqrt(P*R)V |
| Technology | Thick Film |
| RoHS | Compliant |
| Halogen Free | Compliant |
| Aec-q200 | No |
Download the complete datasheet for Yageo RL0805FR-070R1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.