Yageo RS205 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RS205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
