
High precision and high stability thin film surface mount chip resistor. Features a construction with high-grade ceramic body and internal metal electrodes with nickel barrier terminations.
Yageo RT0603BRB071KL technical specifications.
| Resistance | 1kOhms |
| Resistance Tolerance | 0.1% |
| Power Rating | 0.1W |
| Temperature Coefficient | 10ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Maximum Working Voltage | 75V |
| Technology | Thin Film |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Yageo RT0603BRB071KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.