Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 1.5Ohm DCR 0402 T/R
Yageo SBY100505T-102Y-N technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 950mR |
| Lead Free | Lead Free |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SBY100505T-102Y-N to view detailed technical specifications.
No datasheet is available for this part.