The SR2512FK-7W22RL is an automotive-grade, surge-resistant chip resistor manufactured using thick film technology. It is designed to withstand higher surge voltages than standard resistors and is qualified according to the AEC-Q200 standard for use in harsh environments.
Yageo SR2512FK-7W22RL technical specifications.
| Resistance | 22Ohms |
| Tolerance | 1% |
| Power Rating | 2W |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Max. Working Voltage | 200V |
| Case Code (Metric) | 6432 |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |
| Halogen Free | Yes |
Download the complete datasheet for Yageo SR2512FK-7W22RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.