
FERROXCUBE TX22/14/6.4-3E27 Transformer Cores, Toroid, Toroid, 3E27, 54.2 mm, 24.8 mm
Yageo TX22/14/6.4-3E27 technical specifications.
| Diameter | 22.35mm |
| Finish | Epoxy |
| Height | 6.75mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.