Yageo TX36/23/10-3C90 technical specifications.
| Diameter | 37.15mm |
| Finish | Epoxy |
| Height | 10.92mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo TX36/23/10-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.