Yageo TX36/23/15-4C65 technical specifications.
| Diameter | 37.15mm |
| Finish | Epoxy |
| Height | 16mm |
| Inductance | 170nH |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TX36/23/15-4C65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
