Yageo YAGAC0603JR07100RL technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.