The YAGMF0207JT520R33 resistor features a metal film construction with a resistance of 330 milliohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is mounted through a hole and has a conformal package. Its dimensions are 2.4mm in diameter and 6.3mm in length.
Yageo YAGMF0207JT520R33 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330mR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.