This 2.4mm diameter resistor features a 510 milliohm resistance value with a 5% tolerance, and is constructed with a metal film material. It is designed for through hole mounting and has a conformal package. Operating temperature range is from -55°C to 155°C. The contact plating is tin with a matte finish.
Yageo YAGMF0207JT520R51 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 510mR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.