Res Metal Film 620K Ohm 0.1% 1W 25ppm/C Conformal AXL Thru-Hole T/R
Yageo YAGMFP1WSBTD52620K technical specifications.
| Package/Case | Conformal |
| Diameter | 3.3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 620kR |
| Resistor Type | Metal Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.