Yageo YAGRT0805BRE0733!A technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 330kR |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGRT0805BRE0733!A to view detailed technical specifications.
No datasheet is available for this part.