Yageo YAGRT1206FRE0720!B technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 205kR |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.