RES ARRAY 2 RES 10 OHM 0606
Yageo YC162-JR-0710RL technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | YC162 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo YC162-JR-0710RL to view detailed technical specifications.
No datasheet is available for this part.