
The Yageo ZOR-12-T-52-0R is a fixed resistor with a tolerance of 1% and a maximum power dissipation of 167mW. It is available in an axial package with a lead-free finish and is suitable for through-hole mounting. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Yageo ZOR-12-T-52-0R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0mR |
| RoHS Compliant | Yes |
| Series | ZOR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo ZOR-12-T-52-0R to view detailed technical specifications.
No datasheet is available for this part.
