Conn Card Edge RCP 230 POS 0.5mm Solder RA SMD Automotive
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 230 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |