This 26-contact smart card socket features a HDR gender and is designed for surface mount applications. It has a maximum operating temperature range of -20 to 60 degrees Celsius and can handle a maximum current rating of 0.5A. The socket is rated for 250VAC and is suitable for use in memory card applications.
Yamaichi CN015-P-3012-2 technical specifications.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Yamaichi CN015-P-3012-2 to view detailed technical specifications.
No datasheet is available for this part.