This 24-contact smart card socket features a HDR gender and is designed for surface mount applications. It has a maximum operating temperature range of -20°C to 60°C and can handle a maximum voltage rating of 250VAC. The socket is rated for a maximum current of 0.5A and is suitable for use in memory card sockets, specifically for SD and microSD applications.
Yamaichi CN015-R-3013-0 technical specifications.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Yamaichi CN015-R-3013-0 to view detailed technical specifications.
No datasheet is available for this part.