Conn Smart Card HDR 24 POS Solder ST SMD 0.5A
Yamaichi CN015-R-3013-2 technical specifications.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi CN015-R-3013-2 to view detailed technical specifications.
No datasheet is available for this part.