Sign in to ask questions about the Yamaichi CN015RZ-2001-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaichi CN015RZ-2001-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 48.57mm |
| Gender | Male |
| Length | 53mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CN015RZ-2001-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
