Yamaichi CN113-230-0001 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 230 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | CN113 |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CN113-230-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.