Sign in to ask questions about the Yamaichi CN113-230-0001VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaichi CN113-230-0001VE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 230 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | CN113 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CN113-230-0001VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
