Connector Accessories CFP2 Single Port Cage Right Angle Nickel Silver
Checking distributor stock and pricing after the page loads.
Yamaichi CN121A-104-0006 technical specifications.
| Type | CFP2 Single Port Cage |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |