
The CNU109S-020-0010 is a 20-position SMD/SMT connector from Yamaichi, featuring a copper alloy contact material with gold plating. It has a current rating of 500mA and a voltage rating of 30V. The connector is rated for operation between -55°C and 85°C and meets the UL94 V-0 flammability standard.
Yamaichi CNU109S-020-0010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | CNU109 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CNU109S-020-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
