Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
YAMAICHI
FAP-1601-1204-0BF
Datasheet
Yamaichi
FAP-1601-1204-0BF
Volume Production
FAP-1601-1204-0BF
FAP-1601-1204-0BF
Current Rating
1A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1A
Height
26.6mm
Length
39.62mm
Number of Poles
16
Pitch
2.54mm
Shape
Straight
Width
8.3mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account