The FAP-3001-1202-2-0BF is a 30-contact ejector header with a right angle body orientation and a shrouded design. It features a 2.54mm terminal pitch and is designed for through hole mounting. The header has a maximum operating temperature range of -20°C to 105°C and a maximum current rating of 1A. It is manufactured by Yamaichi and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 8.3mm |