
Memory Card Connectors REVERSE MOUNT SIM CARD TRAY
Yamaichi FMS006-3810-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.65mm |
| Mating Cycles | 5000 |
| Mount | Reverse |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FMS006 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FMS006-3810-0 to view detailed technical specifications.
No datasheet is available for this part.
