
The Yamaichi FUS006U-5000-0 is a 6-contact SMD/SMT modular RJ11 connector with a flammability rating of UL94 V-0. It measures 2.6mm in height and 13.7mm in length, with a pitch of 2.54mm. The connector is available in quantities of 700 and is packaged in cut tape. It is not RoHS compliant, and is part of the FUS series.
Checking distributor stock and pricing after the page loads.
Yamaichi FUS006U-5000-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 2.6mm |
| Length | 13.7mm |
| Number of Contacts | 6 |
| Orientation | Horizontal |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | FUS |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
