The Yamaichi FUS008U-5000-0 is an 8-contact horizontal RJ11 modular connector with a voltage rating of 500V. It has a pitch of 2.54mm and is terminated for surface mount device (SMD) or surface mount technology (SMT) assembly. The connector is packaged in cut tape quantities of 700 units and is not RoHS compliant. It meets a flammability rating of UL94 V-0 and has dimensions of 2.6mm in height and 13.7mm in length.
Checking distributor stock and pricing after the page loads.
Yamaichi FUS008U-5000-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 2.6mm |
| Length | 13.7mm |
| Number of Contacts | 8 |
| Orientation | Horizontal |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | FUS |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |