
FFC & FPC Connectors 51 PIN 0.5MM PITCH PLUG W/SHIELD
Yamaichi HF507P-51-041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 51 |
| Pitch | 0.5mm |
| Series | HF507S |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.
