
The HF507S-41-03 is a 41-position female connector with a 0.5mm pitch and flat flex wire/cable type. It has a current rating of 300mA and a voltage rating of 50V. The connector is designed to operate within a temperature range of -20°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Yamaichi HF507S-41-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaichi HF507S-41-03 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 41 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | HF507S |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi HF507S-41-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
