
The Yamaichi HF507S-41-06 is a 41-position female header with a current rating of 500mA and a voltage rating of 50V. It features a metal package with a gold-plated bronze contact material. The header has a 0.5mm pitch and operates between -20°C and 85°C. This component is designed for use in applications requiring a high-reliability connection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 41 |
| Pitch | 0.5mm |
| Series | HF507S |
| Voltage Rating | 50V |
| RoHS | Compliant |