Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yamaichi HF507S-41-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 41 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | HF507S |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi HF507S-41-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.