FFC & FPC Connectors 41P 0.5MM PITCH
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 41 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | HF507S |
| Voltage Rating | 50V |
| RoHS | Not Compliant |