The Yamaichi HF507S-51-01 is a 51-position female connector with a current rating of 300mA and a voltage rating of 50V. It features a bronze contact material with gold plating and is designed for use with flat flex wire or cable. The connector is available in tape and reel packaging and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The pitch of the connector is 0.5mm.
Yamaichi HF507S-51-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 51 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | HF507S |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
No datasheet is available for this part.