
The HF507S-51-06 is a 51-position female connector with a current rating of 500mA and a voltage rating of 50V. It features a metal package with a gold-plated bronze contact and a pitch of 0.5mm. The connector operates within a temperature range of -20°C to 85°C. It is designed for use in applications where a high-reliability, high-density connector is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 51 |
| Pitch | 0.5mm |
| Series | HF507S |
| Voltage Rating | 50V |
| RoHS | Compliant |