
The Yamaichi HF507S-51-08 is a 50V 500mA female connector with a 0.5mm pitch. It features a metal package and bronze contacts with gold plating. The connector operates between -20°C and 85°C. It has 51 positions and is part of the HF507S series.
Yamaichi HF507S-51-08 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 51 |
| Pitch | 0.5mm |
| Series | HF507S |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.